AS Series 360° 4.5 to 5 V SMT Programmable Magnetic Rotary Encoder - SSOP-16
Checking distributor stock and pricing after the page loads.
AMS AS5130-ASST-500 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Supply Current | 24mA |
| RoHS | Compliant |