
The AS5132-HSST is a magnetic linear position sensor with 8.5-bit resolution, operating from a 5.5V supply voltage. It is available in a lead-free SSOP package, suitable for surface mount technology. The sensor is designed for use in automotive applications, meeting the AEC-Q100 standard. It can operate over a temperature range of -40°C to 150°C, with a supply current of 15mA.
AMS AS5132-HSST technical specifications.
| Built in Switch | No |
| Package/Case | SSOP |
| Detent | No |
| Encoder Type | Magnetic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Output Type | PWM |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 8.5b |
| Series | Automotive, AEC-Q100 |
| Supply Current | 15mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5132-HSST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
