
Programmable magnetic encoder IC with 8.5-bit resolution, outputting quadrature and incremental signals. Features a wide operating temperature range of -40°C to 140°C and a maximum supply voltage of 5.5V. This lead-free component utilizes an SSOP package with SMD/SMT termination, suitable for automotive applications meeting AEC-Q100 standards. Supplied on cut tape with a typical supply current of 22mA.
AMS AS5134-ZSST technical specifications.
| Built in Switch | No |
| Package/Case | SSOP |
| Detent | No |
| Encoder Type | Magnetic |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Output Type | Quadrature, Incremental |
| Packaging | Cut Tape |
| Resolution | 8.5b |
| Series | Automotive, AEC-Q100 |
| Supply Current | 22mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5134-ZSST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
