
This magnetic linear position sensor is designed for automotive applications and meets AEC-Q100 standards. It features a surface mount package and provides a PWM output signal. The sensor is lead free and available on cut tape. It does not have a built-in switch or detent, and is suitable for use in a variety of environments.
AMS AS5140H-ASSM technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Magnetic |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Type | PWM |
| Packaging | Cut Tape |
| Series | Automotive, AEC-Q100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5140H-ASSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
