The AS5140H-ASST is a magnetic linear position sensor from AMS. It is a surface mount device with a termination of SMD/SMT. The sensor is designed for use in automotive applications and meets the AEC-Q100 standard. It operates over a temperature range of -40°C to 150°C. The sensor does not have a built-in switch or detent and outputs a PWM signal.
AMS AS5140H-ASST technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Magnetic |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Type | PWM |
| Packaging | Tape and Reel |
| Series | Automotive, AEC-Q100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5140H-ASST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.