AMS AS5140H-ASSU technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Magnetic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | PWM, DIGITAL OUTPUT |
| Series | Automotive, AEC-Q100 |
| Supply Current | 21mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5140H-ASSU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
