Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS5145-HSST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS5145-HSST technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Magnetic |
| Mount | Surface Mount |
| Output Type | Quadrature, Incremental |
| Package Quantity | 2000 |
| Series | Automotive, AEC-Q100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5145-HSST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
