AMS AS5145A-HSST technical specifications.
| Built in Switch | No |
| Package/Case | SSOP |
| Detent | No |
| Encoder Type | Magnetic |
| Output Type | Quadrature, Incremental |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| Series | Automotive, AEC-Q100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5145A-HSST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
