AMS AS5145B-HSST-500 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Magnetic |
| Max Output Current | 4mA |
| Mount | Surface Mount |
| Operating Supply Current | 21mA |
| Output Type | Quadrature, Incremental |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Series | Automotive, AEC-Q100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5145B-HSST-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
