The AS5145H-HSST-500 is a magnetic sensor from AMS, packaged in a single SSOP package. It operates within a temperature range of -40°C to 150°C and requires a 5V supply voltage. The sensor has a maximum output current of 4mA and an operating supply current of 21mA. It is designed for use in applications where a quadrature, incremental output is required.
AMS AS5145H-HSST-500 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 5V |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Supply Current | 21mA |
| RoHS | Compliant |
No datasheet is available for this part.