Rotary position sensor with 12-bit resolution and analog output. Features a maximum operating supply voltage of 5.5V and operates within a temperature range of -40°C to 150°C. This component offers linearity and is housed in an 8-pin SOIC package.
Checking distributor stock and pricing after the page loads.
AMS AS5162-HSOM technical specifications.
| Type | Rotary |
| Max Operating Supply Voltage | 5.5V |
| Resolution | 12Bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Output Type | Analog |
| Linearity | Yes |
| Pin Count | 8 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |