Rotary Position Sensor Digital Output 14-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
| Type | Rotary |
| Linearity Error | ±0.5% |
| Resolution | 12Bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Output Type | Digital |
| Linearity | Yes |
| Pin Count | 14 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |