Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS5163-HTSP-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5163-HTSP-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.