Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS5163-HTST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5163-HTST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
