Rotary Position Sensor 5.5V Digital Output 16-Pin MLF EP T/R
AMS AS5261-HMFM technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.