AMS AS5261-HMFP technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Output Voltage | 20V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Supply Current | 10mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS5261-HMFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
