Sign in to ask questions about the AMS AS5263-HQFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS5263-HQFT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Resolution | 12b |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS5263-HQFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.