IC, LINEAR ENCODER, 12.3BIT, 20-TSSOP; IC Function:Encoder IC; Brief Features:Linear Movement Measurement, Circular Off-Axis Movement Measurement; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +125°C
Sign in to ask questions about the AMS AS5304BATSU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS5304BATSU technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 35mA |
| Output Type | Quadrature, Incremental |
| Output Voltage | 4V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Supply Current | 35mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5304BATSU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.