
AMS AS5306A-ATST technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Magnetic |
| Mount | Surface Mount |
| Output Type | Quadrature, Incremental |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5306A-ATST to view detailed technical specifications.
No datasheet is available for this part.
