
ROTARY ENCODER MAGNETIC 1280PPR
Checking distributor stock and pricing after the page loads.
AMS AS5306B-ATSU technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 30mA |
| Output Type | Quadrature, Incremental |
| Output Voltage | 4V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
