Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS5311-ATST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS5311-ATST technical specifications.
| Built in Switch | No |
| Package/Case | TSSOP |
| Detent | No |
| Encoder Type | Mechanical |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Operating Supply Current | 21mA |
| Output Type | PWM |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5311-ATST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.