
Linear Hall effect sensor IC with I2C interface, operating from a 2.5V to 3.6V supply. Features a wide operating temperature range from -30°C to 85°C. Designed for surface-mount applications with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS5510-DWLM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS5510-DWLM technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS AS5510-DWLM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.