
Linear Hall Effect IC for precise position sensing. Features 10-bit resolution and I2C output for digital interface compatibility. Designed for surface mount applications with a WLCSP package. Operates across a wide temperature range from -30°C to 85°C. Low supply current of 3.5mA ensures efficient operation. Lead-free construction.
AMS AS5510-DWLT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 3.5mA |
| Mount | Surface Mount |
| Output Type | I2C |
| Packaging | Cut Tape |
| Resolution | 10b |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5510-DWLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.