12-Bit Programmable On-Axis Magnetic Rotary Position Sensor
AMS AS5600L-ASOM technical specifications.
| Type | Rotary |
| Max Operating Supply Voltage | 5.5V |
| Resolution | 12Bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Output Type | Digital |
| Pin Count | 8 |
| Package/Case | SOIC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.