Digital temperature sensor with 16-bit resolution, offering ±0.2°C accuracy. Features a serial 2-wire I2C interface and operates from 1.71V to 3.6V, with typical voltages of 1.8V, 2.5V, and 3.3V. This 6-pin WLCSP packaged sensor is suitable for applications within a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
AMS AS6212-AWLT-L technical specifications.
| Interface Type | Serial (2-Wire, I2C) |
| Function | Temp Sensor |
| Resolution | 16bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.2°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 1.71V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Pin Count | 6 |
| Package/Case | WLCSP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.