The AS6214-AWLT-L is a 16-bit digital temperature sensor from AMS, featuring an I2C interface and ±0.4°C accuracy. It operates over a temperature range of -40°C to 125°C, with a supply voltage range of 1.71V to 3.6V. The device is available in a 6-pin WLCSP package.
AMS AS6214-AWLT-L technical specifications.
| Interface Type | Serial (2-Wire, I2C) |
| Function | Temp Sensor |
| Resolution | 16bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.4°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 1.71V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Pin Count | 6 |
| Package/Case | WLCSP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.