The AS7211-BLGT is a light to digital sensor from AMS, operating within a -40 to 85°C temperature range. It features a 20-pin LGA package and supports a maximum clock frequency of 400. The sensor is designed for use with a typical operating supply voltage of 3.3V and a maximum operating supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
| Max Operating Supply Voltage | 3.6V |
| Sensor Type | Light to Digital |
| Output Type | Digital |
| Maximum Clock Frequency | 400kHz |
| Interface Type | Serial (2-Wire, I2C) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Fall Time | 5ns |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 20 |
| Package/Case | LGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |