Light to Voltage Ambient Light Sensor Digital 3.3V 20-Pin LGA T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Supply Voltage | 3.6V |
| Sensor Type | Light to Voltage |
| Output Type | Digital |
| Maximum Clock Frequency | 400kHz |
| Interface Type | Serial (2-Wire, I2C) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Fall Time | 300ns |
| Typical Operating Supply Voltage | 3.3V |
| Typical Supply Current | 5000(Max)uA |
| Pin Count | 20 |
| Package/Case | LGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |