The AS7225-BLGM is a 20-pin LGA ambient light sensor from AMS, offering a maximum operating supply voltage of 3.6V and a typical operating supply voltage of 3.3V. It features a serial interface type of 2-wire I2C and a maximum clock frequency of 400. The sensor operates within a temperature range of -40 to 85°C and has a maximum supply current of 5000 microamps. The AS7225-BLGM is designed for use in applications requiring digital output and has a pin count of 20.
Checking distributor stock and pricing after the page loads.
| Max Operating Supply Voltage | 3.6V |
| Sensor Type | Light to Digital |
| Output Type | Digital |
| Maximum Clock Frequency | 400kHz |
| Interface Type | Serial (2-Wire, I2C) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Fall Time | 5ns |
| Typical Operating Supply Voltage | 3.3V |
| Typical Supply Current | 5000(Max)uA |
| Pin Count | 20 |
| Package/Case | LGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |