White IC Serial (I2C) Interface 20-Pin LGA
Checking distributor stock and pricing after the page loads.
| Color Sensing | White |
| Resolution | 16bit |
| Module/IC Classification | IC |
| Interface Type | Serial (I2C) |
| Min Operating Supply Voltage | 2.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Maximum Operating Supply Current | 5000uA |
| Maximum Rise Time | 5ns |
| Maximum Fall Time | 5ns |
| Pin Count | 20 |
| Package/Case | LGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |