The AS73211-AQFM is a 24-bit I2C ambient light sensor with a resolution of 24 bits. It operates within a supply voltage range of 2.7 to 3.6 volts and a temperature range of -40 to 125 degrees Celsius. The sensor is packaged in a QFN EP-16 configuration.
Checking distributor stock and pricing after the page loads.
| Resolution | 24bit |
| Module/IC Classification | IC |
| Interface Type | Serial (2-wire, I2C) |
| Min Operating Supply Voltage | 2.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 3.6V |
| Maximum Rise Time | 300ns |
| Maximum Fall Time | 300ns |
| Pin Count | 16 |
| Package/Case | QFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |