RGB IC Serial (2-wire, I2C) Interface 16-Pin QFN EP
AMS AS73211-AQFT technical specifications.
| Color Sensing | RGB |
| Resolution | 24bit |
| Module/IC Classification | IC |
| Interface Type | Serial (2-wire, I2C) |
| Min Operating Supply Voltage | 2.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 3.6V |
| Maximum Rise Time | 300ns |
| Maximum Fall Time | 300ns |
| Pin Count | 16 |
| Package/Case | QFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AMS AS73211-AQFT to view detailed technical specifications.
No datasheet is available for this part.