The AS7620A-BQFT is a single-channel, positive adjustable regulator with a maximum output current of 500mA and a maximum input voltage of 32V. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free VQFN package. The device is designed for surface mount applications and is available in tape and reel packaging with 6000 units per reel. The regulator has a low supply current of 37uA and does not use a synchronous rectifier.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS7620A-BQFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 32V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 32V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Supply Current | 37uA |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS7620A-BQFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.