
The AS7620A-BQFT-500 is a 32V 500mA adjustable output DC/DC controller from AMS. It features a VQFN package and operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and is suitable for surface mount applications. The AS7620A-BQFT-500 is a lead-free device and is packaged in cut tape quantities.
Checking distributor stock and pricing after the page loads.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 32V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 32V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |