
The AS8221-ASSP is a FlexRay interface IC designed for high-speed data transfer. It operates within a temperature range of -40°C to 125°C and requires a supply voltage of 7V. The device features a 2-wire interface and supports data rates of up to 10Mbps. It is packaged in a lead-free SSOP package and is suitable for use in lead-free applications.
Sign in to ask questions about the AMS AS8221-ASSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS8221-ASSP technical specifications.
| Package/Case | SSOP |
| Data Rate | 10Mbps |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 7V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Series | FlexRay™ |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS8221-ASSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
