The AS8223-AMFP is a FlexRay interface IC with a 2-wire serial interface. It operates over a temperature range of -40°C to 125°C and is packaged in a VQFN package. The device requires a maximum supply voltage of 5.25V and an operating supply current of 50mA. It is designed for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the AMS AS8223-AMFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS8223-AMFP technical specifications.
| Package/Case | VQFN |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | FlexRay™ |
| RoHS | Compliant |
Download the complete datasheet for AMS AS8223-AMFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.