The AS8420 is a 24-pin dual motor driver IC from AMS, designed for industrial temperature applications. It operates within a supply voltage range of 4.75V to 5.25V and has a nominal supply voltage of 5V. The device is packaged in a 24-pin R-PDSO-G24 package, measuring 7.5mm in width and 15.4mm in length. It can withstand operating temperatures between -40°C and 85°C, making it suitable for harsh environments.
Sign in to ask questions about the AMS AS8420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS8420 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS AS8420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.