AMS AS8500-ASOU technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| Sampling Rate | 16000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for AMS AS8500-ASOU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
