
The AS8510-ASSM is an analog output IC from AMS, packaged in SSOP format. It operates over a temperature range of -40°C to 125°C and consumes 5.5mA of operating supply current. This device is RoHS compliant and lead-free. The AS8510-ASSM is available on tape and reel for convenient handling and storage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS8510-ASSM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS8510-ASSM technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 5.5mA |
| Output Type | Analog |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 2KS/s |
| RoHS | Compliant |
Download the complete datasheet for AMS AS8510-ASSM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
