The AS8510-ASSP is a 20-pin dual-function sensor from AMS, operating within a temperature range of -40°C to 125°C. It features a supply voltage of 3.3V to 3.6V and is packaged in a 5.3mm wide, 7.2mm long SSOP package. This automotive-grade sensor is designed for specialized applications, suitable for use in a variety of environments.
AMS AS8510-ASSP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS AS8510-ASSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.