Sign in to ask questions about the AMS AS8530-ASOP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS8530-ASOP technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 37uA |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS8530-ASOP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
