AMS AS8650B-ZQFM-01 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 425mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 65uA |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS8650B-ZQFM-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
