
The CCS811B-JOPR5K is a commercial temperature range IC with a maximum operating temperature of 50 degrees Celsius. It has 10 terminals positioned on the bottom and a JEDEC package code of R-XBGA-B10. The IC is available in a 2.7mm wide and 4mm long LGA-10 package. It operates on a supply voltage between 1.8 and 3.3 volts.
Sign in to ask questions about the AMS CCS811B-JOPR5K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS CCS811B-JOPR5K technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 10 |
| Min Operating Temperature | -5 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B10 |
| Width | 2.7 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS CCS811B-JOPR5K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.