The CMV4000-2E12M1PP is a CMOS image sensor with a monochrome color sensing capability and a pixel size of 5.5x5.5. It features an image size of 2048x2048 and an image size range of at least 480,000 pixels. The sensor operates over a temperature range of -30C to 70C and is supplied with a typical voltage of 1.8/3.3V. The device is packaged in a CuPGA package with 95 pins.
Checking distributor stock and pricing after the page loads.
| Type | CMOS |
| Color Sensing | Monochrome |
| Pixel Size | 5.5x5.5um |
| Image Size | 2048x2048Pixels |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 1.8/3.3V |
| Pin Count | 95 |
| Package/Case | CuPGA |
| Package Family Name | PGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |