AMS CMV4000-2E5M1PP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | PGA |
| Package/Case | CuPGA |
| Package Description | Ceramic Micro Pin Grid Array |
| Lead Shape | Through Hole |
| Pin Count | 95 |
| PCB | 95 |
| Package Length (mm) | 18.6 |
| Package Width (mm) | 18.6 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Type | CMOS |
| Color Sensing | Monochrome |
| Image Size | 2048x2048Pixels |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 1.8/3.3V |
| Cage Code | 0852N |
| EU RoHS | Yes |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AMS CMV4000-2E5M1PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.