AMS CMV8000-1E5C1PA technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 5.5x5.5um |
| Image Size | 2496x3328Pixels |
| Max Operating Supply Voltage | 3.3V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 2.5V |
| Pin Count | 104 |
| Package/Case | CuPGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AMS CMV8000-1E5C1PA to view detailed technical specifications.
No datasheet is available for this part.