
Industrial-grade relative humidity and temperature sensor IC, operating from -40°C to 100°C. Features a 1.8V nominal supply voltage, with a range of 1.71V to 3.6V. This 4-terminal component utilizes a S-PQCC-N4 package with a 2mm x 2mm footprint.
Sign in to ask questions about the AMS ENS210-LQFM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS ENS210-LQFM technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N4 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS ENS210-LQFM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.