Air Quality Sensor Indoor Air Quality 3.3V 6-Pin SMD Module Tray
Checking distributor stock and pricing after the page loads.
| Type | Indoor Air Quality |
| Max Operating Supply Voltage | 3.4V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Min Operating Supply Voltage | 3.2V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 6 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |