
The PCAP02AE from AMS is a specialized analog IC designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 3.6V. The device features 32 terminals and is packaged in a QFN-32 format. It is designed to meet the requirements of automotive-grade applications.
Checking distributor stock and pricing after the page loads.
AMS PCAP02AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.