Smart Sensor Digital Output 1.5V
Checking distributor stock and pricing after the page loads.
AMS SL13A-ASWB technical specifications.
| Package/Case | QFN |
| Frequency | 13.56MHz |
| Interface | SPI |
| Max Operating Temperature | 110°C |
| Memory Size | 8Kb |
| Min Operating Temperature | -40°C |
| Operating Frequency | 13.56 MHz |
| Package Quantity | 4300 |
| Packaging | Tape and Reel |
| Weight | 0.002014oz |
| RoHS | Compliant |